
2.93V Supply Monitor IC, featuring a 1-voltage monitoring capability with reset thresholds between 2.86V and 3V. This supervisory circuit operates from a 2V to 6V supply voltage, consuming a maximum of 16µA and a typical 9µA quiescent current. The component offers active high/active low reset with a 1.1ms reset timeout and a push-pull output. Packaged in an 8-pin DIP, it supports a maximum operating temperature of 125°C and is lead-free and RoHS compliant.
Texas Instruments TLC7733QPE4 technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733QPE4 to view detailed technical specifications.
No datasheet is available for this part.