
Micropower supply voltage supervisor with a 2.855V to 3.03V reset threshold, monitoring a single voltage. Features a 9µA operating supply current and a maximum supply voltage of 6V. This surface mount component is housed in an 8-TSSOP package and operates from -40°C to 125°C. Includes active high/active low reset and a 1.1ms reset timeout.
Texas Instruments TLC7733QPWREP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.855V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.03V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733QPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
