
Automotive micropower supply voltage supervisor in an 8-TSSOP package. Features a reset threshold voltage range of 2.855V to 3.03V, a maximum supply voltage of 6V, and operates from 2V to 6V. This component offers a low operating supply current of 9µA and a maximum power dissipation of 525mW. The output is a push-pull, totem-pole type with active high/low reset functionality and a 1.1ms reset timeout. Rated for automotive applications with a temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments TLC7733QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.855V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.03V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7733QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
