
General Purpose Operational Amplifier IC featuring a 1.2MHz Gain Bandwidth Product and 1.2MHz Bandwidth. This single-channel amplifier offers a low Input Offset Voltage of 80µV and a high Common Mode Rejection Ratio of 85dB. It operates with a supply voltage range of 4V to 40V, a dual supply range of 2V to 20V, and a maximum I/O voltage of 300µV. The device has an output current of 20mA per channel and a Slew Rate of 0.5V/µs. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLE2021ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 300uA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2021ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
