High-speed, low-power precision operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage range of ±15V, with maximum limits of ±20V. Key performance specifications include a maximum input offset voltage of 500µV, a nominal slew rate of 0.65V/µs, and a unity gain bandwidth of 2000kHz. The device operates within a commercial temperature grade from 0°C to 70°C and is housed in an 8-pin SOIC package.
Texas Instruments TLE2021ACPSG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.09 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.07 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.65 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Slew Rate-Min | 0.45 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2021ACPSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.