
General purpose operational amplifier IC featuring a 1.2MHz gain bandwidth product and 0.5V/µs slew rate. This single-channel amplifier offers a wide operating supply voltage range from 4V to 40V, with a maximum dual supply voltage of 20V. It boasts a high common mode rejection ratio of 85dB and a low input bias current of 70nA. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLE2021CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 300uA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2021CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
