Automotive-grade operational amplifier featuring a 2MHz unity gain bandwidth and 0.65V/µs nominal slew rate. This voltage-feedback amplifier offers a low input offset voltage of 700µV maximum and a high minimum voltage gain of 100,000. Designed for dual supply operation with nominal voltages of ±15V, it operates across a wide temperature range of -40°C to 125°C. The component is housed in an 8-terminal TSSOP package.
Texas Instruments TLE2021QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.09 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.07 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.65 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2021QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.