
Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers 87dB common mode rejection ratio and a low input bias current of 70nA. Designed for dual supply operation from 2V to 20V, it provides 30mA output current per channel. Housed in an 8-SOIC package, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLE2022ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 87dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.7MHz |
| Height | 1.58mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2022ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.