
Precision dual operational amplifier featuring a 1.7MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 4V to 40V, with a nominal dual supply of 9V and a maximum of 20V. It boasts a low input bias current of 70nA and an input offset voltage of 400µV, with a common mode rejection ratio of 87dB. The device operates within a temperature range of -40°C to 85°C and is housed in an 8-PDIP package.
Texas Instruments TLE2022ACP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 87dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.7MHz |
| Height | 4.57mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2022ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
