
Dual operational amplifier featuring a 1.7MHz bandwidth and 0.5V/µs slew rate. This general-purpose amplifier offers a 120µV input offset voltage and 70nA input bias current, with a 87dB common mode rejection ratio. Designed for operation from 4V to 40V supply voltages, it consumes 550µA operating supply current and delivers 30mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments TLE2022AMDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 300uA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2022AMDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.