DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
Texas Instruments TLE2022AMJG technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 1.7MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLE2022AMJG to view detailed technical specifications.
No datasheet is available for this part.