The TLE2022AMJGB is a dual operational amplifier in a DIP-8 package. It operates over a temperature range of -55°C to 125°C and has a gain bandwidth product of 1.7MHz. The device has a common mode rejection ratio of 87dB and a slew rate of 0.5V/µs. It is not radiation hardened and is not RoHS compliant. The amplifier has a nominal voltage gain of 123.52dB and is available in a rail/tube packaging configuration.
Texas Instruments TLE2022AMJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2022AMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.