
The TLE2022MJG is a dual-channel operational amplifier from Texas Instruments, packaged in a CDIP-8 case. It features a gain bandwidth product of 1.7MHz and a common mode rejection ratio of 85dB. The op amp has a maximum supply voltage of 40V and a maximum operating temperature of 125°C. It is not RoHS compliant and contains lead, making it non-lead free. The TLE2022MJG is suitable for use in applications where high gain and low noise are required.
Texas Instruments TLE2022MJG technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2022MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.