Quad operational amplifier featuring a 2.8MHz unity gain bandwidth and 0.7V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 800,000 and a maximum input offset voltage of 950µV. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 16-pin SOIC package. The device supports a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 1.2mA.
Texas Instruments TLE2024AIDWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 950 |
| Average Bias Current-Max (IIB) | 0.09 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 104 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 2800 |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Slew Rate-Min | 0.42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2024AIDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.