Texas Instruments TLE2024BMDWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 40mA |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024BMDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.