
Quad precision operational amplifier featuring a 2.8MHz bandwidth and 1.7MHz gain bandwidth product. This general-purpose amplifier operates from a 2V to 20V dual supply or 4V to 40V single supply, with a typical operating supply current of 1.05mA. It offers a high common mode rejection ratio of 80dB and a voltage gain of 123.52dB. The component is housed in a 14-PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height, with a lead-free and RoHS compliant construction.
Texas Instruments TLE2024CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.7MHz |
| Height | 4.57mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
