Quad precision operational amplifier featuring a 1.7MHz bandwidth and 0.5V/µs slew rate. This general-purpose op amp offers a 1.7MHz gain bandwidth product and 40mA output current per channel. It operates from a wide supply voltage range of 2V to 40V, with a typical operating supply voltage of 20V and a low operating supply current of 1.05mA. The device boasts an 80dB common mode rejection ratio and a 1mV input offset voltage. Packaged in a 14-PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLE2024INE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.