
Precision operational amplifier featuring a 13MHz gain bandwidth product and 2.8V/µs slew rate. This single-channel, general-purpose amplifier offers low input bias current of 90nA and a low input offset voltage of 100µV. It operates from a dual supply voltage range of 4V to 19V, with a typical supply current of 3.8mA. The amplifier is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments TLE2027CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 5.3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 153.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2027CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
