
Precision operational amplifier featuring a 13MHz gain bandwidth product and 2.8V/µs slew rate. This single-channel, general-purpose amplifier offers a low input offset voltage of 20µV and 90nA input bias current. Operating from a dual supply voltage range of 4V to 19V, it provides 100dB common mode rejection ratio and 153.06dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments TLE2027IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 5.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 153.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2027IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
