
General purpose JFET input operational amplifier featuring a 1.8MHz gain bandwidth product and 3.4V/µs slew rate. This single-channel IC operates from a 3.5V to 18V dual supply voltage range, with a typical supply current of 290µA. It offers a low input bias current of 2nA and an input offset voltage of 500µV, with a common mode rejection ratio of 65dB. The component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height.
Texas Instruments TLE2061ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 325uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
