
Single-channel operational amplifier featuring a 1.8MHz bandwidth and 2MHz gain bandwidth product. This surface mount device offers a low input offset voltage of 500µV and a minimal input bias current of 4pA. Operating with a dual supply voltage range of 3.5V to 18V, it delivers an output current of 80mA per channel and a slew rate of 3.4V/µs. The SOIC-8 package is RoHS compliant and lead-free.
Texas Instruments TLE2061ACDR technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
