Operational Amplifier (Op Amp) with a 1.3MHz unity gain bandwidth and 3.4V/µs nominal slew rate. Features a maximum input offset voltage of 4600µV and low average bias current of 0.03A. This 8-terminal, voltage-feedback amplifier operates across a wide temperature range of -55°C to 125°C. Housed in an 8-pin SOIC plastic package (R-PDSO-G8), it supports dual supply voltages from ±5V to ±19V.
Texas Instruments TLE2061AMD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.375 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 4600 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 1.8 |
| Input Offset Current-Max (IIO) | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2061AMD to view detailed technical specifications.
No datasheet is available for this part.