High-performance operational amplifier featuring a 1.3MHz unity gain bandwidth and 3.4V/µs nominal slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 3100µV and a maximum average bias current of 0.03nA. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±5V, extending up to ±19V. Packaged in an 8-terminal ceramic DIP (R-GDIP-T8), it provides a minimum voltage gain of 500 and a nominal common-mode reject ratio of 82dB.
Texas Instruments TLE2061BMJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.375 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 3100 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 500 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 1.8 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2061BMJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.