JFET-input operational amplifier featuring a 2MHz bandwidth and 1.8MHz gain bandwidth product. This single-channel amplifier offers a 65dB common mode rejection ratio and a 600µV input offset voltage. Operating with dual supply voltages from 3.5V to 18V, it provides 80mA output current per channel. The component is housed in an 8-pin PDIP package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments TLE2061CPE4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 4.57mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061CPE4 to view detailed technical specifications.
No datasheet is available for this part.