Dual JFET-input operational amplifier featuring 1.8MHz bandwidth and 3.4V/µs slew rate. This high-output-drive amplifier operates from a 3.5V to 18V dual supply, consuming 625µA typical supply current. It offers 80mA output current per channel and a 65dB common mode rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TLE2062ACDRG4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 690uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
