Dual operational amplifier featuring a 1.3MHz unity gain bandwidth and 3.4V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 7000 and a maximum input offset voltage of 5000µV. Designed for military temperature grades, it operates from -55°C to 125°C. The component is housed in an 8-terminal SOIC-8 plastic package with a JEDEC code of R-PDSO-G8.
Texas Instruments TLE2062BMD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Micropower | YES |
| Slew Rate-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2062BMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.