
Dual JFET-input operational amplifier with 2MHz bandwidth and 1.8MHz gain bandwidth product. Features 2 amplifiers per IC, 80mA output current per channel, and a 3.4V/µs slew rate. Operates from a 3.5V to 18V dual supply voltage range with a typical supply current of 625µA. Offers 65dB common mode rejection ratio and 900µV input offset voltage. Packaged in an 8-PDIP with a temperature range of -40°C to 85°C.
Texas Instruments TLE2062CPE4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 4.57mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 690uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
