
Dual operational amplifier featuring JFET input for low power consumption and a wide operating temperature range of -55°C to 125°C. This BIFET technology device offers a 1.8MHz gain bandwidth product and a 3.4V/µs slew rate, with a nominal supply current of 625µA. It supports dual supply voltages from 3.5V to 18V and provides 80mA output current per channel. Packaged in an 8-SOIC (D) with dimensions of 4.9mm x 3.91mm x 1.58mm, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TLE2062MD technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Height | 1.58mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 620uA |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 690uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 93.06dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
