Quad operational amplifier featuring JFET input for low bias current (2nA) and high output drive capability (80mA per channel). This BIFET technology amplifier offers a 1.8MHz bandwidth and 1.8MHz gain bandwidth product, with a slew rate of 3.4V/µs. Operating from a 3.5V to 18V dual supply, it boasts a 65dB common mode rejection ratio and a voltage gain of 98.06dB. Packaged in a 14-PDIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TLE2064ACNE4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2064ACNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.