
Quad operational amplifier featuring JFET inputs for improved offset and low power consumption. Offers a wide operating temperature range from -55°C to 125°C with a nominal gain bandwidth product of 1.8MHz. This device supports dual supply voltages from 3.5V to 18V, delivering 80mA output current per channel and a slew rate of 3.4V/µs. Packaged in a 14-SOIC (D) case, it is lead-free and RoHS compliant.
Texas Instruments TLE2064AMDG4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2064AMDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
