High-performance operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This single-channel BIFET amplifier offers a 106dB voltage gain, 70dB CMRR, and a low input bias current of 175pA. Operating from ±2.25V to ±19V dual supplies, it delivers 48mA output current per channel. Packaged in an 8-pin PDIP, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments TLE2071AIPE4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 470uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2071AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.