
High-speed, low-noise JFET-input operational amplifier featuring a 9.4MHz bandwidth and 10MHz gain bandwidth product. This single-channel, surface-mount device offers a 45V/µs slew rate and 106dB voltage gain. It operates from a 2.25V to 19V dual supply voltage, with a typical supply current of 1.7mA. Designed for automotive applications, it supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLE2071QDRQ1 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 490uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2071QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
