
Dual JFET operational amplifier with a 9.4MHz gain bandwidth product and 35V/µs slew rate. Features 106dB voltage gain, 70dB common mode rejection ratio, and 175pA input bias current. Operates from ±2.25V to ±19V dual supply voltages, with a maximum operating temperature of 85°C. Packaged in an 8-pin DIP, this RoHS compliant component offers 2 channels and 48mA output current per channel.
Texas Instruments TLE2072ACPE4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 3.9mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2072ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
