
Quad JFET-input operational amplifier featuring 9.4MHz bandwidth and 35V/µs slew rate. This Excalibur™ series device offers 106dB voltage gain and 48mA output current per channel. Designed for dual supply operation from 2.25V to 19V, it boasts low input bias current of 175pA and 500µV input offset voltage. Packaged in a 14-PDIP, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TLE2074ACNE4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2074ACNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.