Quad JFET-input operational amplifier featuring a 9.4MHz gain bandwidth product and 35V/µs slew rate. This high-speed amplifier offers 106dB voltage gain and 70dB common mode rejection ratio, with low 175pA input bias current and 500µV input offset voltage. Designed for dual supply operation from 2.25V to 19V, it delivers 48mA output current per channel. Packaged in a 14-PDIP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TLE2074AINE4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2074AINE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.