Texas Instruments TLE2074AMWB technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Height | 2.03mm |
| Lead Free | Contains Lead |
| Length | 9.21mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.59mm |
| Voltage Gain | 106dB |
| Width | 5.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2074AMWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.