Quad JFET operational amplifier IC featuring a 9.4MHz gain bandwidth product and 35V/µs slew rate. This component offers 4 channels with a 106dB voltage gain and 70dB common mode rejection ratio. It operates from a 2.25V to 19V dual supply voltage range, drawing 6.5mA operating supply current. Input bias current is 175pA, with an input offset voltage of 1.6mV. Packaged in a 14-pin DIP, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments TLE2074INE4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2074INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
