
High-performance operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This single-channel BIFET amplifier offers a low input bias current of 20pA and a voltage gain of 106dB. Operating from a dual supply voltage range of 2.25V to 19V, it delivers an output current of 48mA per channel. Packaged in a green SOIC-8 (PDSO8) surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLE2081CDRG4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 490uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2081CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
