
Dual high-speed JFET-input operational amplifier featuring a 9.4MHz bandwidth and 45V/µs slew rate. This surface-mount device offers 2 channels with a 106dB voltage gain and 48mA output current per channel. Operating from a 2.25V to 19V dual supply, it boasts a low 20pA input bias current and 1.1mV input offset voltage. Packaged in an 8-SOIC, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments TLE2082CDR technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 3.9mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2082CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
