Dual high-speed JFET-input operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This dual-channel IC offers a wide operating supply voltage range from 2.25V to 19V, with a nominal dual supply of 9V. Key specifications include a 70dB common mode rejection ratio, 7mV input offset voltage, and 175pA input bias current. Packaged in an 8-SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLE2082ID technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 9.4MHz |
| Height | 1.58mm |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 3.9mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9.4MHz |
| Voltage Gain | 106dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2082ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
