
Precision operational amplifier featuring a 5.9MHz gain bandwidth product and 45V/µs slew rate. This single-channel, general-purpose amplifier offers a low input bias current of 2µA and an input offset voltage of 1.4mV. Designed for wide operating temperatures from -55°C to 125°C, it supports dual supply voltages from ±2V to ±22V and a single supply voltage from 4V to 44V. The amplifier is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments TLE2141MDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.9MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5.9MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
