Dual operational amplifier featuring a 6MHz unity gain bandwidth and 45V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2000µV and a minimum voltage gain of 20,000. Operating across a wide temperature range from -55°C to 125°C, it is housed in an 8-terminal SOIC-8 package. Maximum supply current is 9.4mA with a nominal supply voltage of ±15V.
Texas Instruments TLE2142MDREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 108 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 6000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 27 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2142MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.