
Dual low-noise, high-speed precision operational amplifier featuring a 5.9MHz gain bandwidth product and 45V/µs slew rate. This general-purpose amplifier offers 2 channels, a 290µV input offset voltage, and 85dB common mode rejection ratio. Designed for automotive applications, it operates from a 4V to 44V supply range with a maximum dual supply voltage of 22V and a maximum operating temperature of 125°C. Packaged in an 8-SOIC (D) tape and reel, this lead-free, RoHS compliant component is ideal for demanding electronic circuits.
Texas Instruments TLE2142QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.9MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 290uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 9mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2142QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
