
Quad low-noise, high-speed precision operational amplifier featuring a 5.9MHz bandwidth and 45V/µs slew rate. This general-purpose amplifier offers a 5.8MHz gain bandwidth product and a high common-mode rejection ratio of 85dB. Designed for versatility, it operates from a minimum dual supply voltage of 2V up to 22V, with a maximum dual supply voltage of 22V and a maximum supply voltage of 44V. The component boasts a low input bias current of 2µA and an input offset voltage of 600µV, packaged in a 16-SOIC format.
Texas Instruments TLE2144CDWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3.8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 13.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 18mA |
| Voltage Gain | 99.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2144CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
