Single-channel JFET operational amplifier with a 5.8MHz gain bandwidth product and 10V/µs slew rate. Features a 600µV input offset voltage and 2nA input bias current. Operates from a 3.5V to 18V dual supply voltage with a typical supply current of 290µA. Packaged in an 8-pin SOIC, this RoHS compliant component offers 80mA output current per channel and a 65dB common mode rejection ratio.
Texas Instruments TLE2161CDG4 technical specifications.
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 10V/µs |
| Supply Current | 35uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2161CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
