Dual low-noise, high-speed precision operational amplifier featuring a voltage-feedback architecture. This 16-terminal, 16-pin SOIC (R-PDSO-G16) component offers a nominal supply voltage of ±15V, with limits up to ±19V. Key specifications include a maximum input offset voltage of 500µV, a maximum bias current of 0.15nA, and a nominal slew rate of 2.8V/µs. Operating within a commercial temperature range of 0°C to 70°C, this amplifier boasts a unity gain bandwidth of 13MHz and a minimum voltage gain of 1,000,000.
Texas Instruments TLE2227CDW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 13000 |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2227CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.