Dual low-noise, high-speed precision operational amplifier with a voltage-feedback architecture. Features 8 terminals in an 8-PDIP package, offering 2 functions. Commercial temperature grade operates from 0°C to 70°C. Nominal supply voltage is ±15V, with a maximum of ±19V. Key specifications include a maximum input offset voltage of 500µV, a nominal slew rate of 7.5V/µs, and a unity gain bandwidth of 50kHz.
Texas Instruments TLE2237CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 7.5 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -19 |
| Micropower | NO |
| Slew Rate-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2237CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.