
Single-channel, general-purpose operational amplifier featuring an 8MHz bandwidth and 87dB voltage gain. This bipolar technology device offers a 12V/µs slew rate and a 1A output current. Operates from a 4.5V to 20V dual supply voltage with a typical supply current of 11mA. Housed in a 16-PDIP package, it functions within a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TLE2301INE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 450nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 3A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 12V/µs |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2301INE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
