The TLE2425CLPE3 is a ground reference IC from Texas Instruments, featuring a 2.5V output voltage and 20mA output current. It is packaged in a TO-92-3 package and is suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 1000 units.
Texas Instruments TLE2425CLPE3 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Ground Reference (Virtual) |
| RoHS Compliant | Yes |
| Series | TLE2425 |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2425CLPE3 to view detailed technical specifications.
No datasheet is available for this part.