Texas Instruments TLE2425CPS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reference Type | Ground Reference (Virtual) |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2425CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.